Pasternack PE44383

SSMA Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405
$ 57.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44383.

RFMW

Datasheet3 pages5 years ago

IHS

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Pasternack PE44383 provided by its distributors.

SSMA Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405
SSMA Male Connector Solder Attac
Coaxial Cables (RF)
RF SSMA Connector
Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 26 GHz, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: PE-SR405FLJ, Interface Type 4: RG405. SSMA Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405. PE44383 SSMA male coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405 and a 50 Ohm impedance. Pasternack SSMA male connector uses shield/contact solder/solder as an attachment method. Our male SSMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 26 GHz. The Pasternack SSMA male coaxial connector has a PTFE dielectric type. The Pasternack SSMA coaxial connector has a brass body with gold plating. This SSMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SSMA connector will ship the same day as purchased. Our SSMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER