Descriptions of Pasternack PE44351 provided by its distributors.
10-32 Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch
Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. 10-32 Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch. PE44351 10-32 male coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack 10-32 male connector uses shield/contact crimp/solder as an attachment method. Our male 10-32 coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack 10-32 male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack 10-32 coaxial connector has a brass body with nickel plating. Our PE44351 10-32 connector uses brass contact. This 10-32 male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 10-32 connector will ship the same day as purchased. Our 10-32 male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10-32 connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.