Pasternack PE4251

75 Ohm SMB Plug Right Angle Connector Crimp/Solder Attachment For RG179, RG187
$ 8.17
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE42513601
3d
RFMWPE425101Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4251.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE4251 provided by its distributors.

75 Ohm SMB Plug Right Angle Connector Crimp/Solder Attachment For RG179, RG187
COAXIAL CONNECTORS TNC plug, 50 ohm
75 Ohm SMB Plug Right Angle Conn
Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm SMB Plug Right Angle Connector Crimp/Solder Attachment for RG179, RG187. PE4251 SMB plug right angle coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack SMB plug connector uses shield/contact crimp/solder as an attachment method. Our plug SMB right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack right angle SMB plug coaxial connector has a PTFE dielectric type. The Pasternack SMB coaxial connector has a brass body with nickel plating. Our PE4251 SMBright angle connector uses beryllium copper contact. This SMB plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug SMB connector will ship the same day as purchased. Our SMB right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER