Descriptions of Pasternack PE4134 provided by its distributors.
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
Rg142, Interface Type 4: Rg223, Interface Type 5: Rg400. N Female Connector Crimp/Crimp Attachment Forrg55, Rg141, Rg142, Rg223, Rg400. Pe4134 Type N |Pasternack Enterprises PE4134
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. N Female Connector Crimp/Crimp Attachment for RG55, RG141, RG142, RG223, RG400. PE4134 type N female coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact crimp/crimp as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack N type female coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE4134 N type connector uses brass contact. This type N female coaxial RF connector is RoHS and REACH compliant. This Pasternack female N type connector will ship the same day as purchased. Our type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.