Pasternack PE410-06901

Barrel Feedthru Coupling Adapter - TRB Jack to TRB Jack
$ 50.28

Price and Stock

DistributorSKUMinPkg
PasternackPE410-0690131
3d
RFMWPE410-0690101Bag
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE410-06901.

Pasternack

Datasheet3 pages3 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-06-20

Descriptions

Descriptions of Pasternack PE410-06901 provided by its distributors.

Barrel Feedthru Coupling Adapter - TRB Jack to TRB Jack
TRB-TRB, Female-Female, Jack-jack
COAX ADAPT TRB TO TRB
Key Specifications, Polarity: Standard, Connector Series: TRB, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Interface Type 1: TRB PLUG, Interface Type 2: 4-Lug. 78 Ohm TRB Plug 1553 Connector Crimp/Solder Attachment for TRB PLUG, 4-Lug,. PE410-06901 TRB plug coaxial connector has an interface type of TRB plug TRB PLUG, 4-Lug and a 78 Ohm impedance.Pasternack TRB plug connector uses shield/contact crimp/solder as an attachment method. Our plug TRB coaxial connector provides a minimum frequency of DC and a maximum frequency of 500 MHz. The Pasternack TRB coaxial connector has a brass body with nickel plating. This TRB plug coaxial RF connector is REACH compliant. Our high quality PE410-06901 features a ASTM-B-733 body plating specification. We also build TRB custom connector cable assemblies that will ship the same day as well. Our TRB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER