Pasternack PE4047

RF TNC Connector, Male, Cable Mount, Crimp/Solder Terminal
$ 24.944

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4047.

Pasternack

Datasheet3 pages5 years ago

IHS

RFMW

Inventory History

3 month trend:
+76.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4047 provided by its distributors.

RF TNC Connector, Male, Cable Mount, Crimp/Solder Terminal
TNC Male Connector Crimp/Crimp Attachment for RG55, RG142, RG223, RG400
TNC Male Connector Crimp/Crimp A
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. TNC Male Connector Crimp/Crimp Attachment for RG55, RG142, RG223, RG400. PE4047 TNC male coaxial connector has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack TNC male connector uses shield/contact crimp/crimp as an attachment method. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack TNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack TNC coaxial connector has a brass body with nickel plating. Our PE4047 TNC connector uses brass contact. This TNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male TNC connector will ship the same day as purchased. Our TNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER