Pasternack PE4042

RF N Connector, Male, Cable Mount, Crimp/Solder Terminal
$ 33.698

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4042.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
-15.69%

Descriptions

Descriptions of Pasternack PE4042 provided by its distributors.

RF N Connector, Male, Cable Mount, Crimp/Solder Terminal
N Male Connector Crimp/Solder Attachment For Rg55, Rg141, Rg142, Rg223, |Pasternack Enterprises PE4042
N Male Connector Crimp/Crimp Att
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. N Male Connector Crimp/Crimp Attachment for RG55, RG141, RG142, RG223, RG400. PE4042 type N male coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/crimp as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack N type male coaxial connector has a PTFE dielectric type. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE4042 N type connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male N type connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-4042