Descriptions of Pasternack PE4003 provided by its distributors.
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
Sma Male Connector Crimp/Crimp Attachment For Rg174, Rg316, Rg188, Lmr-100, Pe-B100, Pe-C100, .100Inch |Pasternack Enterprises PE4003
The Premium Pasternack PE4003 SMA Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100 is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 3GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)RG174, RG316, RG188, LMR-100, PE-B100, PE-C100 Interface Type50 Ohm3GHz Max Frequency1.21:1 Max VSWR335 VrmsGold Plated Brass PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4003
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. SMA Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch. PE4003 SMA male coaxial connector has an interface type of SMA male RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, and .100 inch and a 50 Ohm impedance. Pasternack's SMA male connector uses crimp/solder as an attachment method. Our male SMA coaxial connector provides a maximum frequency of 12.4 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.21:1. Pasternack's SMA coaxial connector has a brass body with nickel plating. Our PE4003 SMA connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE4003 features a 100 µin minimum body plating specification. The Pasternack PE4003 SMA connector operates at a temperature range of -65 to 165 deg C. This Pasternack male SMA connector will ship the same business day as purchased. Our SMA male connector is part of over 40,000 RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements, *LMR™ is a Trademark of Times Microwave.