Pasternack PE4002

RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal
$ 29.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4002.

Pasternack

Datasheet3 pages6 years ago

IHS

RFMW

Inventory History

3 month trend:
+18.20%

Descriptions

Descriptions of Pasternack PE4002 provided by its distributors.

RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal
Sma Male Right Angle Connector Crimp/Solder Attachment For Rg55, Rg142, Rg223, Rg400, Rg141 |Pasternack Enterprises PE4002
Key Specifications. Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm Body Style Right Angle Attachment Method Crimp/Solder Mount Method None Minimum Frequency DC Maximum Frequency 12.4 GHz Interface Type 1 RG55 Interface Type 2 RG142 Interface Type 3 RG223 Interface Type 4 RG400. SMA Male Right Angle Connector Crimp/Solder Attachment for RG55, RG142, RG223, RG400. PE4002 SMA male right angle coaxial connector has an interface type of SMA male RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact crimp/solder as an attachment method. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack right angle SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.23. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4002 SMA right angle connector uses brass contact. This SMA male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male SMA connector will ship the same day as purchased. Our SMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER