Pasternack PE3W06128/HS-24

TNC Male Right Angle to N Female Cable 24 Inch Length Using LMR-195 Coax with HeatShrink
$ 95.12
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE3W06128/HS-241601
14h
RFMWPE3W06128/HS-2401Bag
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3W06128/HS-24.

RFMW

Datasheet5 pages6 years ago

Descriptions

Descriptions of Pasternack PE3W06128/HS-24 provided by its distributors.

TNC Male Right Angle to N Female Cable 24 Inch Length Using LMR-195 Coax with HeatShrink
Pasternack PE3W06128/HS - TNC Male Right Angle to N Female - Times Microwave LMR-195 with Heat Shrink - 2 FT
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length: 24 inches. TNC Male Right Angle to N Female Cable 24 Inch Length Using LMR-195 Coax with HeatShrink., Radio frequency assembly TNC male right angle to N female cable 24 inch length using LMR-195 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. TNC male right angle to N female cable 24 inch length using LMR-195 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to N type cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle TNC cable connection on one end and type N cable connection on the other. Our right angle TNC to type N cable assemblies have a male gender on end 1 and female on end 2. This TNC to type N cable is a male to female coax assembly, PE3W06128/HS-24, can also be known as a right angle TNC plug to type N jack cable assembly and will be shipped same-day as it is purchased. TNC plug to N type jack cable assembly PE3W06128/HS-24 is built with LMR-195 which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with right angle TNC to N type cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 3 GHz maximum frequency TNC right angle male to type N female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W06128/HS-24 can also be used in the other direction and will be type N female to right angle TNC male cable assembly if the opposite connectivity is required. TNC right angle plug to type N jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to N type cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male right angle to N female cable 24 inch length using LMR-195 coax with heatshrink.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER