Pasternack PE3C7998-48

N Male to N Male Low PIM Cable 48 Inch Length Using TFT-402-LF Coax Using Times Microwave Components
$ 94.05

Price and Stock

DistributorSKUMinPkg
PasternackPE3C7998-482701
2d
RFMWPE3C7998-4801Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3C7998-48.

Pasternack

Datasheet5 pages4 years ago

RFMW

ShowMeCables

Supply Chain

Introduction Date2024-06-25

Descriptions

Descriptions of Pasternack PE3C7998-48 provided by its distributors.

N Male to N Male Low PIM Cable 48 Inch Length Using TFT-402-LF Coax Using Times Microwave Components
Cable Assembly, 1 Conductor(s), Communication Cable
N Male to N Male Low PIM Cable 4
Key Specifications, Connector 1 Series: N, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. N Male to N Male Low PIM Cable 48 Inch Length Using TFT-5G-402 Coax Using Times Microwave Components., Radio frequency assembly N male to N male low PIM cable 48 inch length using TFT-5G-402 coax using Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The N male to N male low PIM cable 48 inch length using TFT-5G-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom type N to type N cable assembly orders will ship the same business day as well. Pasternack RF coax low PIM cable assembly is built with a type N cable connection on one end and a type N cable connection on the other. Our low PIM type N to type N cable assembly has a male gender on end 1 and a male on end 2. PE3C7998-48 can also be known as a low PIM type N plug to type N plug cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.808-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. type N low PIM cable assemblies from Pasternack are ideal for applications including indoor and outdoor use and plenum rated applications. The minimum bend radius for this cable is 0.75 inches, allowing for a single bend without damaging the cable. Our PE3C7998-48 RF cable has a FEP jacket of 0.160-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 125 degrees C. The flexible RF cable has an in-series connection. This cable assembly has a typical propagation velocity of 76% and a minimum RF shielding of 80 dB. Our type N male to type N male cable has a maximum VSWR of 1.4:1. Type N plug to type N plug cable assembly PE3C7998-48 is built with TFT-5G-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible type N cable assembly is manufactured with type N to type N cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a solder/solder attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. Low PIM type N plug to type N plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality type N to type N cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal type N to type N low PIM RF cable assembly as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER