Pasternack PE3C0047-60

TNC Male to Mini UHF Male Cable 60 Inch Length Using LMR-195 Coax
$ 53.51

Price and Stock

DistributorSKUMinPkg
PasternackPE3C0047-605161
2d
RFMWPE3C0047-6001Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3C0047-60.

RFMW

Datasheet3 pages13 years ago

Supply Chain

Introduction Date2018-03-12

Descriptions

Descriptions of Pasternack PE3C0047-60 provided by its distributors.

TNC Male to Mini UHF Male Cable 60 Inch Length Using LMR-195 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
Pasternack PE3C0047 - TNC Male to Mini UHF Male - LMR195 - 5 FT
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length: 60 inches. TNC Male to Mini UHF Male Cable 60 Inch Length Using LMR-195 Coax., Radio frequency assembly TNC male to mini UHF male cable 60 inch length using LMR-195 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. TNC male to mini UHF male cable 60 inch length using LMR-195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to mini UHF cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with TNC cable connection on one end and mini UHF cable connection on the other. Our low loss TNC to mini UHF cable assemblies have a male gender on end 1 and male on end 2. This TNC to mini UHF cable is a male to male coax assembly, PE3C0047-60, can also be known as a low loss TNC plug to mini UHF plug cable assembly and will be shipped same-day as it is purchased. TNC plug to mini UHF plug cable assembly PE3C0047-60 is built with LMR-195 which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with TNC to mini UHF cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 2.5 GHz maximum frequency TNC male to mini UHF male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C0047-60 can also be used in the other direction and will be mini UHF male to TNC male cable assembly if the opposite connectivity is required. Low loss TNC plug to mini UHF plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to mini UHF cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male to mini UHF male cable 60 inch length using LMR-195 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER