Pasternack PE37843-60

FME Jack to NMO Mount Connector Cable 60 Inch Length Using RG58 Coax
$ 68.25

Price and Stock

DistributorSKUMinPkg
PasternackPE37843-604321
11h
RFMWPE37843-6001Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE37843-60.

RFMW

Datasheet1 page17 years ago

Supply Chain

Introduction Date2012-02-27

Descriptions

Descriptions of Pasternack PE37843-60 provided by its distributors.

FME Jack to NMO Mount Connector Cable 60 Inch Length Using RG58 Coax
Cable Assembly, 1 Conductor(s), 1900V, Communication Cable
Pasternack PE37843 - FME Female to NMO Mount Connector - RG58 - 5 FT
Key Specifications, Connector Series 1: FME, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: NMO Mount, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 60 inches. FME Jack to NMO Mount Connector Cable 60 Inch Length Using RG58 Coax., Radio frequency assembly FME jack to NMO mount connector cable 60 inch length using RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. FME jack to NMO mount connector cable 60 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom FME to NMO mount cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with FME cable connection on one end and NMO mount cable connection on the other. Our FME to NMO mount cable assemblies have a jack gender on end 1 and sexless on end 2. This FME to NMO mount cable is a jack to sexless coax assembly, PE37843-60, can also be known as a FME female to NMO mount sexless cable assembly and will be shipped same-day as it is purchased. FME female to NMO mount sexless cable assembly PE37843-60 is built with RG58 which is a flexible coax type. The Pasternack flexible FME cable assembly is manufactured with FME to NMO mount cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this FME jack to NMO mount sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE37843-60 can also be used in the other direction and will be NMO mount sexless to FME jack cable assembly if the opposite connectivity is required. FME female to NMO mount sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality FME to NMO mount cable assembly for quick shipment worldwide. Variations of FME cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this FME jack to NMO mount connector cable 60 inch length using RG58 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER