Pasternack PE3759/HS-36

Sma Male Right Angle to Sma Fema
$ 96.505
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE3759/HS-3601
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3759/HS-36.

Pasternack

Datasheet5 pages1 year ago

Descriptions

Descriptions of Pasternack PE3759/HS-36 provided by its distributors.

SMA MALE RIGHT ANGLE TO SMA FEMA
Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. SMA Male Right Angle to SMA Female Bulkhead Cable 36 Inch Length Using RG142 Coax with HeatShrink., Radio frequency assembly SMA male right angle to SMA female bulkhead cable 36 inch length using RG142 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMA male right angle to SMA female bulkhead cable 36 inch length using RG142 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom SMA to SMA cable assembly orders will ship the same business day as well. Pasternack RF coax cable assembly is built with a right angle SMA cable connection on one end and a SMA bulkhead cable connection on the other. Our right angle SMA to SMA cable assembly has a male gender on end 1 and a female on end 2. PE3759/HS-36 can also be known as a right angle SMA plug to SMA jack cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable's inner conducting material and PTFE dielectric type. This cable assembly employs durable and flexible materials, and with a 1-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3759/HS-36 RF cable has a FEP jacket of 0.195-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -55 to 165 degrees C. The flexible RF cable has an in-series connection. Our right angle SMA male to bulkhead SMA female cable has a maximum VSWR of 1.4:1. SMA plug to SMA jack cable assembly PE3759/HS-36 is built with RG142 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with right angle SMA to SMA cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this RF cable are available on our downloadable PDF datasheet. PE3759/HS-36 can also be used in the other direction and will be a SMA female bulkhead to right angle SMA male cable assembly if the opposite connectivity is required. SMA right angle plug to SMA jack bulkhead cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to SMA RF cable assembly as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER