Pasternack PE2CP1162

Directional 1.0 mm Coupler From 20 GHz to 110 GHz Rated to 1 Watt
$ 13,185.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1162.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PE2CP1162 provided by its distributors.

Directional 1.0 mm Coupler From 20 GHz to 110 GHz Rated to 1 Watt
Directional 1.0 mm Coupler From
Key Specifications, Connector Series: 1.0mm, Connector Gender: Female, Minimum Frequency: 20 GHz, Maximum Frequency: 110 GHz, Maximum Input Power: 1 Watt, Coupling Value: 17 dB. Directional 1.0 mm Coupler From 20 GHz to 110 GHz Rated to 1 Watt. Directional couplers are indispensable components for isolating, separating and combining signals. For example, they provide a simple way of sampling microwave signals. They also can make accurate attenuator measurements since reflections are eliminated. The PE2CP1162 is a directional coupler that operates from 20 to 110 GHz and can handle up to 1 Watt (CW) with 7 dB directivity minimum and 1.9:1 VSWR maximum. The package interface uses 1.0 mm (W1) female connectors, The PE2CP1162 is part of Pasternack's family of directional/dual-directional couplers that offer coupling ratios up to 50 dB with excellent performance featuring high directivity, low insertion loss and VSWR. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, VSWR measurements, power combining and distribution.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER