Pasternack PE2CP1160

180 Degree Sma Hybrid Coupler From 4 Ghz to 18 Ghz Rated to 50 Watts
$ 1,711.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1160.

Pasternack

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE2CP1160 provided by its distributors.

180 DEGREE SMA HYBRID COUPLER FROM 4 GHZ TO 18 GHZ RATED TO 50 WATTS
180DEG HYB CPL 4-18GHZ 50W
Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 4 GHz, Maximum Frequency: 18 GHz, Maximum Input Power: 50 Watt, Coupling Value: 3 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER