Pasternack PE2CP1074

Low PIM Directional 30 dB 7/16 DIN Coupler To 4 GHz Rated to 200 Watts
$ 482.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1074.

Pasternack

Datasheet5 pages9 years ago

RFMW

Descriptions

Descriptions of Pasternack PE2CP1074 provided by its distributors.

Low PIM Directional 30 dB 7/16 DIN Coupler To 4 GHz Rated to 200 Watts
Low PIM Directional 30 dB 7/16 D
Key Specifications, Directionality: Directional, Connector Series: 7/16 DIN, Connector Gender: Female, Minimum Frequency: 380 MHz, Maximum Frequency: 4 GHz, Maximum Input Power: 200 Watt, Coupling Value: 30 dB. Low PIM Directional 30 dB 7/16 DIN Coupler To 4 GHz Rated to 200 Watts. RF coupler part number PE2CP1074 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with 7/16 DIN ports. Our directional coupler design uses 7/16 DIN ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 380 MHz and a maximum frequency of 4 GHz. Directional coupler part # PE2CP1074 is constructed with a coupling value of 30 dB and a coupler directivity of 20 dB. This female 7/16 DIN directional coupler is built with a maximum insertion loss of 0.25 dB and a maximum input power of 200 watts. Our directional coupler design with 7/16 DIN connector is rated for a maximum insertion loss of 0.25 dB and a maximum VSWR of 1.23. Additional female 7/16 DIN coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1074 directional 30 dB 7/16 DIN coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER