Pasternack PE2CP1017

Dual Directional 40 dB SC Coupler From 800 MHz to 4.2 GHz Rated To 600 Watts
$ 3,577.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1017.

RFMW

Datasheet3 pages10 years ago

Descriptions

Descriptions of Pasternack PE2CP1017 provided by its distributors.

Dual Directional 40 dB SC Coupler From 800 MHz to 4.2 GHz Rated To 600 Watts
Dual Directional 40 dB SC Couple
Key Specifications, Directionality: Dual Directional, Connector Series: SC, Connector Gender: Female, Design: Coupler, Minimum Frequency: 800 MHz, Maximum Frequency: 4.2 GHz, Maximum Input Power: 600 Watt, Coupling Value: 40 dB. Dual Directional 40 dB SC Coupler From 800 MHz to 4.2 GHz Rated To 600 Watts. RF coupler part number PE2CP1017 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with SC ports. Our dual directional coupler design uses SC ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 800 MHz and a maximum frequency of 4.2 GHz. Dual directional coupler part # PE2CP1017 is constructed with a coupling value of 40 dB and a coupler directivity of 18 dB. This female SC dual directional coupler is built with a maximum insertion loss of 0.3 dB and a maximum input power of 600 watts. Our dual directional coupler design with SC connector is rated for a maximum insertion loss of 0.3 dB and a maximum VSWR of 1.3. Additional female SC coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2CP1017 dual directional 40 dB SC coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER