Pasternack PE2CP1003

Dual Directional 50 dB N Coupler From 20 MHz to 500 MHz Rated To 1000 Watts
$ 4,553.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1003.

RFMW

Datasheet3 pages10 years ago

Descriptions

Descriptions of Pasternack PE2CP1003 provided by its distributors.

Dual Directional 50 dB N Coupler From 20 MHz to 500 MHz Rated To 1000 Watts
Dual Directional 50 dB N Coupler
Key Specifications, Directionality: Dual Directional, Connector Series: N, Connector Gender: Female, Design: Coupler, Minimum Frequency: 20 MHz, Maximum Frequency: 500 MHz, Maximum Input Power: 1,000 Watt, Coupling Value: 50 dB. Dual Directional 50 dB N Coupler From 20 MHz to 500 MHz Rated To 1000 Watts. RF coupler part number PE2CP1003 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with N ports. Our dual directional coupler design uses N ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 20 MHz and a maximum frequency of 500 MHz. Dual directional coupler part # PE2CP1003 is constructed with a coupling value of 50 dB and a coupler directivity of 20 dB. This female N dual directional coupler is built with a maximum insertion loss of 0.1 dB and a maximum input power of 1000 watts. Our dual directional coupler design with N connector is rated for a maximum insertion loss of 0.1 dB and a maximum VSWR of 1.25. Additional female N coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2CP1003 dual directional 50 dB N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER