Pasternack PE2240-30

Directional 30 dB N Coupler From 500 MHz to 2 GHz Rated to 600 Watts
$ 1,600.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2240-30.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE2240-30 provided by its distributors.

Directional 30 dB N Coupler From 500 MHz to 2 GHz Rated to 600 Watts
Directional 30 dB N Coupler From
Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Design: Coupler, Minimum Frequency: 500 MHz, Maximum Frequency: 2 GHz, Maximum Input Power: 600 Watt, Coupling Value: 30 dB. Directional 30 dB N Coupler From 500 MHz to 2 GHz Rated To 600 Watts. RF coupler part number PE2240-30 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with N ports. Our directional coupler design uses N ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 500 MHz and a maximum frequency of 2 GHz. Directional coupler part # PE2240-30 is constructed with a coupling value of 30 dB and a coupler directivity of 0 dB. This female N directional coupler is built with a maximum insertion loss of 0 dB and a maximum input power of 600 watts. Our directional coupler design with N connector is rated for a maximum insertion loss of 0 dB and a maximum VSWR of 1.15. Additional female N coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2240-30 directional 30 dB N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER