Pasternack PE2223-20

Dual Directional 20 dB SMA Coupler From 8 GHz to 16 GHz Rated to 50 Watts
$ 776.795

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2223-20.

RFMW

Datasheet6 pages10 years ago

IHS

Descriptions

Descriptions of Pasternack PE2223-20 provided by its distributors.

Dual Directional 20 dB SMA Coupler From 8 GHz to 16 GHz Rated to 50 Watts
Dual Directional 20 dB SMA Coupl
Bi-Directional Coupler
Key Specifications, Directionality: Dual Directional, Connector Series: SMA, Connector Gender: Female, Design: Coupler, Minimum Frequency: 8 GHz, Maximum Frequency: 16 GHz, Maximum Input Power: 50 Watt, Coupling Value: 20 dB. Dual Directional 20 dB SMA Coupler From 8 GHz to 16 GHz Rated To 50 Watts. RF coupler part number PE2223-20 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with SMA ports. Our dual directional coupler design uses SMA ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 8 GHz and a maximum frequency of 16 GHz. Dual directional coupler part # PE2223-20 is constructed with a coupling value of 20 dB and a coupler directivity of 15 dB. This female SMA dual directional coupler is built with a maximum insertion loss of 1 dB and a maximum input power of 50 watts. Our dual directional coupler design with SMA connector is rated for a maximum insertion loss of 1 dB and a maximum VSWR of 1.4. Additional female SMA coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2223-20 dual directional 20 dB SMA coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER