Pasternack PE20DV1062

2 Way 2.92mm Power Divider from 10 GHz to 43.3 GHz Rated at 20 Watts
$ 1,517.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV1062.

RFMW

Datasheet5 pages7 years ago

Descriptions

Descriptions of Pasternack PE20DV1062 provided by its distributors.

2 Way 2.92mm Power Divider from 10 GHz to 43.3 GHz Rated at 20 Watts
2 WAY 20W DIV 2.92MM 10-43.3GHZ
Key Specifications, Connector Series In: 2.92mm, Connector Gender In: Female, Minimum Frequency: 10 GHz, Maximum Frequency: 43.3 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt. 2 Way 2.92mm Power Divider from 10 GHz to 43.3 GHz Rated at 20 Watts. PE20DV1062 2 way 2.92mm power divider (also known as a 2.92mm coaxial power splitter) is rated for a minimum frequency of 10 GHz and a maximum frequency of 43.3 GHz. This Pasternack 2 port 2.92mm power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 20 Watts. Our 2.92mm coaxial RF splitter / divider has a female 2.92mm input and 2 female 2.92mm output ports. This 2 way 2.92mm RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this 2.92mm wilkinson splitter / divider is 1.7:1 and the minimum isolation is 16 dB. Our 2 port 2.92mm power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way 2.92mm female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER