Pasternack PE20DV1051

4 Way N Power Divider from 1 GHz to 4 GHz Rated at 30 Watts
$ 618.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV1051.

RFMW

Datasheet3 pages6 years ago

Descriptions

Descriptions of Pasternack PE20DV1051 provided by its distributors.

4 Way N Power Divider from 1 GHz to 4 GHz Rated at 30 Watts
4 WAY 30W DIV N-TYPE 1-4GHZ
Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 4 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER