Pasternack PE20DV1044

2 Way SMA Power Divider from 2 GHz to 18 GHz Rated at 30 Watts
$ 641.692
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV1044.

RFMW

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Pasternack PE20DV1044 provided by its distributors.

2 Way SMA Power Divider from 2 GHz to 18 GHz Rated at 30 Watts
COAX CBL SMA TO TEST POINT
2 WAY 30W DIV SMA 2-18GHZ
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER