Pasternack PE20DV001

3 Way SMA Power Divider from 2 GHz to 8 GHz Rated at 30 Watts
$ 524.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV001.

RFMW

Datasheet3 pages7 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE20DV001 provided by its distributors.

3 Way SMA Power Divider from 2 GHz to 8 GHz Rated at 30 Watts
3 WAY 30W DIV SMA 2-8GHZ
COAX CBL SMA TO SMA
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 8 GHz, Number of Output Ports: 3 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 3 Way SMA Power Divider from 2 GHz to 8 GHz Rated at 30 Watts. PE20DV001 3 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 2 GHz and a maximum frequency of 8 GHz. This Pasternack 3 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 3 female SMA output ports. This 3 way SMA RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA reactive splitter / divider is 1.4:1 and the minimum isolation is 18 dB. Our 3 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 3 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER