Pasternack PE15A8000

23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA
$ 1,309.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A8000.

Pasternack

Datasheet4 pages11 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A8000 provided by its distributors.

23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA
Wide Band Low Power Amplifier
23 dBm P1dB, 50 MHz to 4 GHz, Ga
Key Specifications. Power Output 23 dBm P1dB Frequency, Min 50 MHz Frequency, Max 4 GHz Gain 26 dB Noise Figure, Max 6.5 dB Noise Figure, Typ 5 dB RF Input VSWR, Max 1.8 Voltage, DC Min 11.5 Volts Voltage, DC Max 13 Volts Connector Series SMA. 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA. PE15A8000 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 50 MHz, a maximum frequency of 4 GHz and a typical gain of 26 dB. Our radio frequency gain block amp PE15A8000 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER