Pasternack PE15A5086

High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA
$ 11,292.08
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A508601
3d
RFMWPE15A508601Bag
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A5086.

RFMW

Datasheet8 pages4 years ago

Descriptions

Descriptions of Pasternack PE15A5086 provided by its distributors.

High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA
High Power GaN Amplifier, 8W Psa
Key Specifications, Frequency, Min: 30 MHz, Frequency, Max: 2.7 GHz, Gain, Typical: 35 dB, Voltage, DC Max: 30 Volts. High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA. RF solid state power amplifier (SSPA) PE15A5086 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 8 Watts. Pasternack solid state power amplifier part number PE15A5086 SMA high power amp has a 35 dB typical gain. The high power medium gain amp is rated with a Psat of 39 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 30 MHz and a maximum frequency of 2.7 GHz. Additional radio frequency specs on this high frequency medium gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 8 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER