Pasternack PE15A5044

Wide Band High Power Amplifier, 8500MHz Min, 10500MHz Max, 1 Func
$ 3,036.52

Price and Stock

DistributorSKUMinPkg
PasternackPE15A504401
9h
RFMWPE15A504401Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A5044.

RFMW

Datasheet7 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A5044 provided by its distributors.

Wide Band High Power Amplifier, 8500MHz Min, 10500MHz Max, 1 Func
7 Watt P1dB, 8.5 GHz to 10.5 GHz, High Power Amplifier, SMA Input, SMA Output, 36 dB Gain, 47 dBm IP3
7 Watt P1dB, 8.5 GHz to 10.5 GHz
Key Specifications, Frequency, Min: 8.5 GHz, Frequency, Max: 10.5 GHz, Gain, Min: 33 dB, Gain, Typical: 36 dB, 1dB Compression Point, Min: 37.5 dBm, 3rd Intercept Point, Typ: 47 dB, Voltage, DC Typ: 12 Volts, Voltage, DC Max: 13 Volts. 7 Watt P1dB, 8.5 GHz to 10.5 GHz, High Power Amplifier, SMA Input, SMA Output, 36 dB Gain, 47 dBm IP3. RF solid state power amplifier (SSPA) PE15A5044 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 7 Watts. Pasternack solid state power amplifier part number PE15A5044 SMA high power amp has a 33 dB minimum gain and 36 dB typical gain. The high power medium gain amp is rated with a P1dB of 38.5 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 8.5 GHz and a maximum frequency of 10.5 GHz. Additional radio frequency specs on this high frequency medium gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 7 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER