Pasternack PE15A4072

40 dB Gain, 4 Watt P1dB, 20 MHz to 1 GHz, GaN Power Amplifier, SMA, 44 dBm IP3, 32% PAE, 6 dB NF, with Heatsink
$ 1,748.37
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A407201
2d
RFMWPE15A407201Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4072.

RFMW

Datasheet11 pages4 years ago

Descriptions

Descriptions of Pasternack PE15A4072 provided by its distributors.

40 dB Gain, 4 Watt P1dB, 20 MHz to 1 GHz, GaN Power Amplifier, SMA, 44 dBm IP3, 32% PAE, 6 dB NF, with Heatsink
40 dB Gain, 4 Watt P1dB, 20 MHz
Key Specifications, Frequency, Min: 20 MHz, Frequency, Max: 1 GHz, Gain, Min: 38 dB, Gain, Typical: 40 dB, 1dB Compression Point, Min: 35 dBm, 3rd Intercept Point, Typ: 44 dB, Voltage, DC Typ: 24 Volts. 40 dB Gain, 4 Watt P1dB, 20 MHz to 1 GHz, High Power Amplifier, SMA Input, SMA Output, 44 dBm IP3, 6 dB NF. RF solid state power amplifier (SSPA) PE15A4072 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 4 Watts. Pasternack solid state power amplifier part number PE15A4072 SMA high power amp has a 38 dB minimum gain and 40 dB typical gain. The high power high gain amp is rated with a P1dB of 36 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 20 MHz and a maximum frequency of 1 GHz. Additional radio frequency specs on this high frequency high gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 4 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER