Pasternack PE15A4061

27 dBm P1dB, 6 GHz to 18 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 7 dB NF
$ 10,005
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A4061161
3d
RFMWPE15A406101Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4061.

RFMW

Datasheet7 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A4061 provided by its distributors.

27 dBm P1dB, 6 GHz to 18 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 7 dB NF
27 dBm P1dB, 6 GHz to 18 GHz, Me
Key Specifications, Frequency, Min: 6 GHz, Frequency, Max: 18 GHz, Gain, Min: 30 dB, 1dB Compression Point, Min: 27 dBm, Voltage, DC Typ: 12 Volts. 27 dBm P1dB, 6 GHz to 18 GHz, Medium Power Amplifier, SMA, 30 dB Gain, 7 dB NF. RF solid state power amplifier (SSPA) PE15A4061 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 27 dBm. Pasternack solid state power amplifier part number PE15A4061 SMA medium power amp has a 30 dB minimum gain. The medium power medium gain amp is rated with a P1dB of 27 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 6 GHz and a maximum frequency of 18 GHz. Additional radio frequency specs on this high frequency medium gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 27 dBm radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER