Pasternack PE15A4026

1 Watt P1dB, 820 MHz to 960 MHz, Medium Power GaAs Amplifier, SMA Input, SMA Output, 15 dB Gain, 46 dBm IP3, 2 dB NF
$ 899.35
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A402611
2d
RFMWPE15A402601Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4026.

RFMW

Datasheet6 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A4026 provided by its distributors.

1 Watt P1dB, 820 MHz to 960 MHz, Medium Power GaAs Amplifier, SMA Input, SMA Output, 15 dB Gain, 46 dBm IP3, 2 dB NF
1 Watt P1dB, 820 MHz to 960 MHz,
Key Specifications, Frequency, Min: 820 MHz, Frequency, Max: 960 MHz, Gain, Min: 13 dB, Gain, Typical: 15 dB, Gain Flatness: 0.5 dB, 1dB Compression Point, Min: 29 dBm, 3rd Intercept Point, Typ: 46 dB, 3rd Intercept Point, Min: 43 dB, Voltage, DC Max: 12 Volts, Current, DC Typ: 650 mA. 1 Watt P1dB, 820 MHz to 960 MHz, Medium Power GaAs Amplifier, SMA Input, SMA Output, 15 dB Gain, 46 dBm IP3, 2 dB NF. RF solid state power amplifier (SSPA) PE15A4026 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 1 Watt. Pasternack solid state power amplifier part number PE15A4026 SMA medium power amp has a 13 dB minimum gain and 15 dB typical gain. The medium power medium gain amp is rated for a gain flatness of 0.5 dB with a P1dB of 30 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 820 MHz and a maximum frequency of 960 MHz. Additional radio frequency specs on this medium gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power medium gain amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 1 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER