Pasternack PE15A4015

4 Watt Psat, 8 GHz to 11 GHz, High Power GaAs Amplifier, SMA, 28 dB Gain
$ 3,159.88
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A401501
1h
RFMWPE15A401501Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4015.

Pasternack

Datasheet9 pages6 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A4015 provided by its distributors.

4 Watt Psat, 8 GHz to 11 GHz, High Power GaAs Amplifier, SMA, 28 dB Gain
4 Watt Psat, 8 GHz to 11 GHz, Hi
Key Specifications, Frequency, Min: 8 GHz, Frequency, Max: 11 GHz, Gain, Min: 24 dB, Gain, Typical: 28 dB, Voltage, DC Max: 6 Volts, Current, DC Typ: 200 mA. 4 Watt Psat, 8 GHz to 11 GHz, High Power GaAs Amplifier, SMA Input, SMA Output, 28 dB Gain. RF solid state power amplifier (SSPA) PE15A4015 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 4 Watts. Pasternack solid state power amplifier part number PE15A4015 SMA high power amp has a 24 dB minimum gain and 28 dB typical gain. The high power medium gain amp is rated with a Psat of 36 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 8 GHz and a maximum frequency of 11 GHz. Additional radio frequency specs on this high frequency medium gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 4 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER