Pasternack PE15A4001

2 Watt P1dB, 6 GHz to 12 GHz, Medium Power Broadband Amplifier, 37 dB Gain, 42 dBm IP3, 6 dB NF, SMA
$ 5,219.03

Price and Stock

DistributorSKUMinPkg
PasternackPE15A4001281
1d
RFMWPE15A400101Bag
6h
Nexxon Inc. (USA)PE15A4001Contact
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4001.

RFMW

Datasheet6 pages12 years ago

IHS

Descriptions

Descriptions of Pasternack PE15A4001 provided by its distributors.

2 Watt P1dB, 6 GHz to 12 GHz, Medium Power Broadband Amplifier, 37 dB Gain, 42 dBm IP3, 6 dB NF, SMA
Wide Band Medium Power Amplifier
2 Watt P1dB, 6 GHz to 12 GHz, Me
Key Specifications, Power Output: 2 Watt (33 dBm) P1dB, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain, Min: 35 dB, Gain, Typical: 37 dB, Gain Flatness: 1.5 dB, Noise Figure, Max: 6.5 dB, 3rd Intercept Point: 42 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 2 Watt P1dB, 6 GHz to 12 GHz, Medium Power Broadband Amplifier, 37 dB Gain, 42 dBm IP3, 6 dB NF, SMA. PE15A4001 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 6 GHz and maximum frequency of 12 GHz. The minimum gain of this broad-band radio frequency amplifier is 35 dB with a typical gain of 37 dB. Pasternack broadband amplifier PE15A4001 is rated at 2 Watt (33 dBm) P1dB, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER