Pasternack PE15A3308

26 dBm IP3, 4 dB NF, 12 dBm P1dB, 0.01 MHz to 3 GHz, Low Noise Broadband Amplifier, 16 dB Gain, SMA
$ 1,182.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3308.

RFMW

Datasheet7 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A3308 provided by its distributors.

26 dBm IP3, 4 dB NF, 12 dBm P1dB, 0.01 MHz to 3 GHz, Low Noise Broadband Amplifier, 16 dB Gain, SMA
IC AMP WIRELESS LAN 0HZ-3GHZ MOD
Key Specifications, Power Output: 12 dBm P1dB, Frequency, Min: 0.01 MHz, Frequency, Max: 3 GHz, Gain, Min: 11.5 dB, Gain, Typical: 16 dB, Noise Figure, Max: 5 dB, 3rd Intercept Point: 26 dB, RF Input VSWR Max: 1.5:1, RF Output VSWR Max: 1.8:1, Connector Series: SMA. 26 dBm IP3, 4 dB NF, 12 dBm P1dB, 0.01 MHz to 3 GHz, Low Noise Broadband Amplifier, 16 dB Gain, SMA. PE15A3308 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 0.01 MHz and maximum frequency of 3 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 11.5 dB with a typical gain of 16 dB. Pasternack broadband low noise amplifier PE15A3308 is rated at 12 dBm P1dB, 1.5:1 input VSWR maximum and 1.8:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER