Key Specifications, Gain: 43 dB, Power Output: 12 dBm P1dB, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz, Noise Figure, Max: 3 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 140 mA, Connector Series: 2.92mm. 43 dB Gain, 20 dBm IP3, 2 dB NF, 12 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Amplifier, 2.92mm. PE15A3300 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses 2.92mm connectors at 50 Ohm. This 2.92mm low noise amplifier has a minimum frequency of 26.5 GHz and maximum frequency of 40 GHz. The significantly low noise figure of this radio frequency amplifier is 3 dB with a typical gain of 43 dB. LNA amplifier PE15A3300 is rated at 15 Volts DC maximum and 140 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.