Pasternack PE15A3293

2.5 dB NF, 6 GHz to 12 GHz, Low Noise Broadband Amplifier, 30 dB Gain, SMA
$ 2,086.66

Price and Stock

DistributorSKUMinPkg
PasternackPE15A329371
2d
RFMWPE15A329301Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3293.

RFMW

Datasheet6 pages9 years ago

Descriptions

Descriptions of Pasternack PE15A3293 provided by its distributors.

2.5 dB NF, 6 GHz to 12 GHz, Low Noise Broadband Amplifier, 30 dB Gain, SMA
LOW NOISE AMPLIFIER
Key Specifications, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain, Min: 30 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 2.5 dB NF, 6 GHz to 12 GHz, Low Noise Broadband Amplifier, 30 dB Gain, SMA. PE15A3293 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 6 GHz and maximum frequency of 12 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 30 dB. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER