Pasternack PE15A3260

40 dB Gain, 2.5 dB NF, 13 dBm P1dB, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier, 22 dBm IP3, 2.92mm
$ 2,999.2

Price and Stock

DistributorSKUMinPkg
PasternackPE15A326011
2d
RFMWPE15A326001Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3260.

RFMW

Datasheet6 pages5 years ago

Descriptions

Descriptions of Pasternack PE15A3260 provided by its distributors.

40 dB Gain, 2.5 dB NF, 13 dBm P1dB, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier, 22 dBm IP3, 2.92mm
Pasternack# Pe15A3260 |Pasternack Enterprises PE15A3260
40 dB Gain, 2.5 dB NF, 13 dBm P1
Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz, Gain, Min: 36 dB, Gain, Typical: 40 dB, Noise Figure, Max: 3.5 dB, 3rd Intercept Point: 22 dB, RF Input VSWR Max: 2.5:1, RF Output VSWR Max: 2.5:1, Connector Series: 2.92mm. 40 dB Gain, 2.5 dB NF, 13 dBm P1dB, 18 GHz to 26.5 GHz, Low Noise Broadband Amplifier, 22 dBm IP3, 2.92mm. PE15A3260 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses 2.92mm connectors at 50 Ohm. This 2.92mm broadband low noise amplifier has wide-band capability with a minimum frequency of 18 GHz and maximum frequency of 26.5 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 36 dB with a typical gain of 40 dB. Pasternack broadband low noise amplifier PE15A3260 is rated at 13 dBm P1dB, 2.5:1 input VSWR maximum and 2.5:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER