Pasternack PE15A3259

2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA
$ 2,070

Price and Stock

DistributorSKUMinPkg
PasternackPE15A325901
2d
RFMWPE15A325901Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3259.

Pasternack

Datasheet5 pages11 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A3259 provided by its distributors.

2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA
2.5 dB NF, 22 dBm P1dB, 6 GHz to
LOW NOISE AMPLIFIER
Key Specifications, Power Output: 22 dBm P1dB, Frequency, Min: 6 GHz, Frequency, Max: 18 GHz, Gain, Min: 35 dB, Gain, Typical: 38 dB, Noise Figure, Max: 3 dB, 3rd Intercept Point: 30 dB, RF Input VSWR Max: 2.5:1, RF Output VSWR Max: 2.5:1, Connector Series: SMA. 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA. PE15A3259 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 6 GHz and maximum frequency of 18 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 35 dB with a typical gain of 38 dB. Pasternack broadband low noise amplifier PE15A3259 is rated at 22 dBm P1dB, 2.5:1 input VSWR maximum and 2.5:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER