Pasternack PE15A3256

18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 28 dB Gain, 28 dBm IP3, SMA
$ 4,488.36
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A325631
3d
RFMWPE15A325601Bag
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3256.

RFMW

Datasheet5 pages11 years ago

Descriptions

Descriptions of Pasternack PE15A3256 provided by its distributors.

18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 28 dB Gain, 28 dBm IP3, SMA
Key Specifications, Power Output: 18 dBm Psat, Frequency, Min: 100 MHz, Frequency, Max: 18 GHz, Gain, Min: 25 dB, Gain, Typical: 28 dB, Gain Flatness: 2.5 dB, 3rd Intercept Point: 28 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 28 dB Gain, 28 dBm IP3, SMA. PE15A3256 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 100 MHz and maximum frequency of 18 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 25 dB with a typical gain of 28 dB. Pasternack broadband low noise amplifier PE15A3256 is rated at 18 dBm Psat, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER