Key Specifications, Power Output: 18 dBm Psat, Frequency, Min: 100 MHz, Frequency, Max: 18 GHz, Gain, Min: 12 dB, Gain, Typical: 14 dB, Gain Flatness: 1.5 dB, 3rd Intercept Point: 28 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA. PE15A3255 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 100 MHz and maximum frequency of 18 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 12 dB with a typical gain of 14 dB. Pasternack broadband low noise amplifier PE15A3255 is rated at 18 dBm Psat, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.