Pasternack PE15A3254

3 dB NF, 20 dBm P1dB, 30 MHz to 20 GHz, Low Noise Broadband Amplifier, 15 dB Gain, SMA
$ 5,495.99
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A325401
3d
RFMWPE15A325401Bag
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A3254.

RFMW

Datasheet9 pages6 years ago

Descriptions

Descriptions of Pasternack PE15A3254 provided by its distributors.

3 dB NF, 20 dBm P1dB, 30 MHz to 20 GHz, Low Noise Broadband Amplifier, 15 dB Gain, SMA
Key Specifications, Power Output: 20 dBm P1dB, Frequency, Min: 30 MHz, Frequency, Max: 20 GHz, Gain, Typical: 15 dB, Connector Series: SMA. 3 dB NF, 20 dBm P1dB, 30 MHz to 20 GHz, Low Noise Broadband Amplifier, 15 dB Gain, SMA. PE15A3254 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 30 MHz and maximum frequency of 20 GHz. The typical gain of this broad-band low noise radio frequency amplifier is 15 dB. Pasternack broadband low noise amplifier PE15A3254 is rated at 20 dBm P1dB. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER