Key Specifications, Power Output: 24 dBm P1dB, Frequency, Min: 500 MHz, Frequency, Max: 2 GHz, Gain, Min: 42 dB, Gain, Typical: 46 dB, 3rd Intercept Point: 34 dB, Connector Series: SMA. 46 dB Gain, 24 dBm P1dB, 500 MHz to 2 GHz, Medium Power Broadband Amplifier, 34 dBm IP3, 2.7 dB NF, SMA. PE15A3015 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 500 MHz and maximum frequency of 2 GHz. The minimum gain of this broad-band radio frequency amplifier is 42 dB with a typical gain of 46 dB. Pasternack broadband amplifier PE15A3015 is rated at 24 dBm P1dB. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts.