Pasternack PE15A1075

IC Rf Amp Vsat 1GHZ-7GHZ Module
$ 9,269.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1075.

Pasternack

Datasheet10 pages5 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A1075 provided by its distributors.

IC RF AMP VSAT 1GHZ-7GHZ MODULE
1.5 dB NF GaN Input Protected Low Noise Amplifier, Operating from 1 GHz to 7 GHz with 42 dB Gain, 25 dBm Psat and SMA
LNA 1.5DB NF GAN 1 TO 7GHZ SMA
Key Specifications, Gain: 42 dB, Power Output: 25 dBm Psat, Frequency, Min: 1 GHz, Frequency, Max: 7 GHz, Noise Figure, Max: 3.3 dB, Design: GaN Input Protected Low Noise, Voltage, DC Max: 28 Volts, Current, DC Max: 300 mA, Connector Series: SMA. 1.5 dB NF GaN Input Protected Low Noise Amplifier, Operating from 1 GHz to 7 GHz with 42 dB Gain, 25 dBm Psat and SMA. PE15A1075 gan input protected low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized gan input protected low noise amplifier uses SMA connectors at 50 Ohm. This SMA gan input protected low noise amplifier has a minimum frequency of 1 GHz and maximum frequency of 7 GHz. The significantly low noise figure of this radio frequency amplifier is 3.3 dB with a typical gain of 42 dB. gan input protected LNA amplifier PE15A1075 is rated at 28 Volts DC maximum and 300 mA. Our gan input protected low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave gan input protected low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER