Pasternack PE15A1072

2.1 dB NF Low Noise Amplifier, Operating from 6 GHz to 12 GHz with 25 dB Gain, 13 dBm Psat and SMA
$ 2,334.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1072.

RFMW

Datasheet7 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A1072 provided by its distributors.

2.1 dB NF Low Noise Amplifier, Operating from 6 GHz to 12 GHz with 25 dB Gain, 13 dBm Psat and SMA
IC RF AMP GPS 6GHZ-12GHZ MODULE
Key Specifications, Gain: 25 dB, Power Output: 13 dBm Psat, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Noise Figure, Max: 2.5 dB, Design: Low Noise, Voltage, DC Max: 5.5 Volts, Current, DC Max: 75 mA, Connector Series: SMA. 2.1 dB NF Low Noise Amplifier, Operating from 6 GHz to 12 GHz with 25 dB Gain, 13 dBm Psat and SMA. PE15A1072 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 6 GHz and maximum frequency of 12 GHz. The significantly low noise figure of this radio frequency amplifier is 2.5 dB with a typical gain of 25 dB. LNA amplifier PE15A1072 is rated at 5.5 Volts DC maximum and 75 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER