Key Specifications, Gain: 24 dB, Power Output: 20 dBm Psat, Frequency, Min: 500 MHz, Frequency, Max: 4 GHz, Noise Figure, Max: 0.9 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 75 mA, Connector Series: SMA. 0.7 dB NF Low Noise Amplifier, Operating from 500 MHz to 4 GHz with 24 dB Gain, 20 dBm Psat and SMA. PE15A1068 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 500 MHz and maximum frequency of 4 GHz. The significantly low noise figure of this radio frequency amplifier is 0.9 dB with a typical gain of 24 dB. LNA amplifier PE15A1068 is rated at 15 Volts DC maximum and 75 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.