Pasternack PE15A1067

0.7 dB NF Low Noise Amplifier, Operating from 700 MHz to 2.7 GHz with 23 dB Gain, 21 dBm Psat and SMA
$ 1,271.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1067.

RFMW

Datasheet8 pages4 years ago

Descriptions

Descriptions of Pasternack PE15A1067 provided by its distributors.

0.7 dB NF Low Noise Amplifier, Operating from 700 MHz to 2.7 GHz with 23 dB Gain, 21 dBm Psat and SMA
IC RF AMP GPS 700MHZ-2.7GHZ MOD
Key Specifications, Gain: 23 dB, Power Output: 21 dBm Psat, Frequency, Min: 700 MHz, Frequency, Max: 2.7 GHz, Noise Figure, Max: 0.9 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 75 mA, Connector Series: SMA. 0.7 dB NF Low Noise Amplifier, Operating from 700 MHz to 2.7 GHz with 23 dB Gain, 21 dBm Psat and SMA. PE15A1067 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 700 MHz and maximum frequency of 2.7 GHz. The significantly low noise figure of this radio frequency amplifier is 0.9 dB with a typical gain of 23 dB. LNA amplifier PE15A1067 is rated at 15 Volts DC maximum and 75 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER