Pasternack PE15A1048

2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA
$ 721.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1048.

RFMW

Datasheet7 pages7 years ago

Descriptions

Descriptions of Pasternack PE15A1048 provided by its distributors.

2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA
IC RF AMP GPS 10MHZ-800MHZ MOD
Key Specifications, Gain: 42 dB, Power Output: 17 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 800 MHz, Noise Figure, Max: 2.5 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 120 mA, Connector Series: SMA. 2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA. PE15A1048 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 10 MHz and maximum frequency of 800 MHz. The significantly low noise figure of this radio frequency amplifier is 2.5 dB with a typical gain of 42 dB. LNA amplifier PE15A1048 is rated at 15 Volts DC maximum and 120 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER