Key Specifications, Gain: 50 dB, Power Output: 14 dBm P1dB, Frequency, Min: 0.03 MHz, Frequency, Max: 600 MHz, Noise Figure, Max: 2.5 dB, Design: Low Noise, Voltage, DC Max: 18 Volts, Current, DC Max: 100 mA, Connector Series: SMA. 2.2 dB NF Low Noise Amplifier, Operating from 0.03 MHz to 600 MHz with 50 dB Gain, 14 dBm P1dB and SMA. PE15A1047 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 0.03 MHz and maximum frequency of 600 MHz. The significantly low noise figure of this radio frequency amplifier is 2.5 dB with a typical gain of 50 dB. LNA amplifier PE15A1047 is rated at 18 Volts DC maximum and 100 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.