Pasternack PE15A1027

2.2 dB NF, 13 dBm Psat, 8 GHz to 12 GHz, Low Noise Amplifier, 18 dB Gain, SMA
$ 2,429.22
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A102791
2d
RFMWPE15A102701Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1027.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE15A1027 provided by its distributors.

2.2 dB NF, 13 dBm Psat, 8 GHz to 12 GHz, Low Noise Amplifier, 18 dB Gain, SMA
Key Specifications, Gain: 18 dB, Power Output: 13 dBm Psat, Frequency, Min: 8 GHz, Frequency, Max: 12 GHz, Design: Low Noise, Voltage, DC Max: 13 Volts, Current, DC Max: 150 mA, Connector Series: SMA. 2.2 dB NF, 13 dBm Psat, 8 GHz to 12 GHz, Low Noise Amplifier, 18 dB Gain, SMA. PE15A1027 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 8 GHz and maximum frequency of 12 GHz. LNA amplifier PE15A1027 is rated at 13 Volts DC maximum and 150 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER