Pasternack PE15A1018

34 dBm IP3, 2.6 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 29 dB Gain, SMA
$ 693.57

Price and Stock

DistributorSKUMinPkg
PasternackPE15A101801
3h
RFMWPE15A101801Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1018.

RFMW

Datasheet6 pages11 years ago

Descriptions

Descriptions of Pasternack PE15A1018 provided by its distributors.

34 dBm IP3, 2.6 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 29 dB Gain, SMA
34 dBm IP3, 2.6 dB NF, 20 dBm P1
LOW NOISE AMPLIFIER
Key Specifications, Gain: 29 dB, Power Output: 20 dBm P1dB, Frequency, Min: 500 MHz, Frequency, Max: 3 GHz, Design: Low Noise, Voltage, DC Max: 12 Volts, Connector Series: SMA. 34 dBm IP3, 2.6 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 29 dB Gain, SMA. PE15A1018 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 500 MHz and maximum frequency of 3 GHz. The typical gain of this radio frequency amplifier is 29 dB. LNA amplifier PE15A1018 is rated at 12 Volts DC maximum and mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER